
PKU4717ESI | |
|---|---|
DigiKey Part Number | 2166-PKU4717ESI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4717ESI |
Description | DC DC CONVERTER 6.5V 65W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6.5V 10A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU4717ESI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 65 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.8% | |
Mounting Type | Surface Mount | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.35" H (33.0mm x 22.9mm x 8.9mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,11000 Kč | 646,11 Kč |
| 5 | 622,17000 Kč | 3 110,85 Kč |
| 10 | 612,09200 Kč | 6 120,92 Kč |
| 25 | 598,98040 Kč | 14 974,51 Kč |
| 60 | 586,69467 Kč | 35 201,68 Kč |
| 120 | 577,13700 Kč | 69 256,44 Kč |
| 300 | 564,72300 Kč | 169 416,90 Kč |
| Unit Price without VAT: | 646,11000 Kč |
|---|---|
| Unit Price with VAT: | 781,79310 Kč |


