
PKB4216CSI | |
|---|---|
DigiKey Part Number | 2166-PKB4216CSI-ND |
Manufacturer | |
Manufacturer Product Number | PKB4216CSI |
Description | DC DC CONVERTER 30V 200W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 30V 6.7A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.1% | |
Mounting Type | Surface Mount | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.34" H (58.4mm x 22.7mm x 8.6mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,06000 Kč | 1 028,06 Kč |
| 5 | 989,88800 Kč | 4 949,44 Kč |
| 20 | 957,98150 Kč | 19 159,63 Kč |
| 40 | 942,39025 Kč | 37 695,61 Kč |
| 60 | 933,38217 Kč | 56 002,93 Kč |
| 100 | 922,13980 Kč | 92 213,98 Kč |
| Unit Price without VAT: | 1 028,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,95260 Kč |



