
PKU4217DPI | |
|---|---|
DigiKey Part Number | 2166-PKU4217DPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4217DPI |
Description | DC DC CONVERTER 10.4V 260W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 10.4V 25A 36V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU4217DPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 260 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.1% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 039,03000 Kč | 1 039,03 Kč |
| 5 | 1 000,38000 Kč | 5 001,90 Kč |
| 10 | 984,13000 Kč | 9 841,30 Kč |
| 25 | 963,03760 Kč | 24 075,94 Kč |
| 84 | 935,77774 Kč | 78 605,33 Kč |
| 168 | 920,51024 Kč | 154 645,72 Kč |
| Unit Price without VAT: | 1 039,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 257,22630 Kč |




