
PKB4217NDPI | |
|---|---|
DigiKey Part Number | 2166-PKB4217NDPI-ND |
Manufacturer | |
Manufacturer Product Number | PKB4217NDPI |
Description | DC DC CONVERTER 10V 250W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10V 25A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 250 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.7% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.38" H (58.4mm x 22.7mm x 9.6mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,93000 Kč | 1 008,93 Kč |
| 5 | 971,45800 Kč | 4 857,29 Kč |
| 10 | 955,69100 Kč | 9 556,91 Kč |
| 25 | 935,20080 Kč | 23 380,02 Kč |
| 50 | 919,97760 Kč | 45 998,88 Kč |
| 100 | 904,98370 Kč | 90 498,37 Kč |
| Unit Price without VAT: | 1 008,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,80530 Kč |




