
PKR2111ASI | |
|---|---|
DigiKey Part Number | 2166-PKR2111ASI-ND |
Manufacturer | |
Manufacturer Product Number | PKR2111ASI |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -45°C ~ 110°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Size / Dimension | 1.88" L x 1.11" W x 0.31" H (47.8mm x 28.1mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,50000 Kč | 456,50 Kč |
| 5 | 439,48800 Kč | 2 197,44 Kč |
| 10 | 432,37000 Kč | 4 323,70 Kč |
| 25 | 423,10960 Kč | 10 577,74 Kč |
| 50 | 416,23500 Kč | 20 811,75 Kč |
| 100 | 409,45680 Kč | 40 945,68 Kč |
| 300 | 398,92910 Kč | 119 678,73 Kč |
| Unit Price without VAT: | 456,50000 Kč |
|---|---|
| Unit Price with VAT: | 552,36500 Kč |



