Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 108.3A 45V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4800107-005

DigiKey Part Number
2166-BMR4800107-005-ND
Manufacturer
Manufacturer Product Number
BMR4800107-005
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 108.3A 45V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Intermediate Bus Converter, Digital
Number of Outputs
1
Voltage - Input (Min)
45V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
108.3A
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
97.4%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 640,08000 Kč2 640,08 Kč
52 541,55600 Kč12 707,78 Kč
202 459,51650 Kč49 190,33 Kč
402 419,42625 Kč96 777,05 Kč
602 396,23583 Kč143 774,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 640,08000 Kč
Unit Price with VAT:3 194,49680 Kč