
PKM4516HDPIHSLA | |
|---|---|
DigiKey Part Number | 2166-PKM4516HDPIHSLA-ND |
Manufacturer | |
Manufacturer Product Number | PKM4516HDPIHSLA |
Description | DC DC CONVERTER 50V 500W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 50V 10A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKM4516HDPIHSLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 500 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, HeatSink, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 95.1% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,07000 Kč | 1 752,07 Kč |
| 5 | 1 686,77000 Kč | 8 433,85 Kč |
| 10 | 1 659,36700 Kč | 16 593,67 Kč |
| 25 | 1 623,75840 Kč | 40 593,96 Kč |
| 60 | 1 590,40600 Kč | 95 424,36 Kč |
| 120 | 1 564,46300 Kč | 187 735,56 Kč |
| Unit Price without VAT: | 1 752,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 120,00470 Kč |



