
BMR6841100/001 | |
|---|---|
DigiKey Part Number | 2166-BMR6841100/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR6841100/001 |
Description | 36-75V IN: 50V OUT; 14A 700W; IS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 50V 14A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR6841100/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 700 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.8% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 932,45000 Kč | 1 932,45 Kč |
| 5 | 1 860,50600 Kč | 9 302,53 Kč |
| 20 | 1 800,47350 Kč | 36 009,47 Kč |
| 40 | 1 771,14450 Kč | 70 845,78 Kč |
| 60 | 1 754,20100 Kč | 105 252,06 Kč |
| 100 | 1 733,05100 Kč | 173 305,10 Kč |
| Unit Price without VAT: | 1 932,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 338,26450 Kč |


