
BMR6853301/001 | |
|---|---|
DigiKey Part Number | 2166-BMR6853301/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR6853301/001 |
Description | DC-DC CONVERTERS INPUT 36-75 V, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 50V 26A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.3 kW |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 97.2% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Half Brick |
Voltage - Output 1 | Approval Agency cURus, UL |
Current - Output (Max) 26A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 720,92000 Kč | 2 720,92 Kč |
| 5 | 2 619,58400 Kč | 13 097,92 Kč |
| 10 | 2 577,00100 Kč | 25 770,01 Kč |
| 30 | 2 510,78700 Kč | 75 323,61 Kč |
| 50 | 2 480,55680 Kč | 124 027,84 Kč |
| Unit Price without VAT: | 2 720,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 292,31320 Kč |


