PKB4110CPI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Flex Power Modules
In Stock: 25
Unit Price: 1 011,30000 Kč
Datasheet
PKB4110CPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB4110CPI

DigiKey Part Number
2166-PKB4110CPI-ND
Manufacturer
Manufacturer Product Number
PKB4110CPI
Description
DC DC CONVERTER 3.3V 132W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 40A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
132 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.89" W x 0.34" H (58.4mm x 22.7mm x 8.6mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20.12.2025
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2001 044,56410 Kč208 912,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 044,56410 Kč
Unit Price with VAT:1 263,92256 Kč