
PKB4110DPI | |
|---|---|
DigiKey Part Number | 2166-PKB4110DPI-ND |
Manufacturer | |
Manufacturer Product Number | PKB4110DPI |
Description | DC DC CONVERTER 3.3V 132W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 40A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 132 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 94.7% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.38" H (58.4mm x 22.7mm x 9.6mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,30000 Kč | 1 011,30 Kč |
| 5 | 973,67800 Kč | 4 868,39 Kč |
| 10 | 957,86800 Kč | 9 578,68 Kč |
| 25 | 937,33320 Kč | 23 433,33 Kč |
| 50 | 922,07740 Kč | 46 103,87 Kč |
| 100 | 907,04240 Kč | 90 704,24 Kč |
| Unit Price without VAT: | 1 011,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,67300 Kč |

