
PIM4710PDA | |
|---|---|
DigiKey Part Number | 2166-PIM4710PDA-ND |
Manufacturer | |
Manufacturer Product Number | PIM4710PDA |
Description | DC DC CONVERTER 3.6V 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.6V 7A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | PMBus™ | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 98.80% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.82" H (57.9mm x 36.8mm x 20.8mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 921,82000 Kč | 2 921,82 Kč |
| 20 | 2 683,42500 Kč | 53 668,50 Kč |
| Unit Price without VAT: | 2 921,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 535,40220 Kč |


