
BMR4612001/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4612001/001TR-ND - Tape & Reel (TR) 2166-BMR4612001/001CT-ND - Cut Tape (CT) 2166-BMR4612001/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4612001/001 |
Description | DC DC CONVERTER 0.6-5V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4612001/001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 95.6% | |
Mounting Type | Surface Mount | |
Package / Case | 32-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 5 | 269,95000 Kč | 1 349,75 Kč |
| 10 | 265,58300 Kč | 2 655,83 Kč |
| 25 | 259,90480 Kč | 6 497,62 Kč |
| 50 | 255,68420 Kč | 12 784,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 249,53271 Kč | 34 934,58 Kč |
| 280 | 245,46661 Kč | 68 730,65 Kč |
| 420 | 243,11683 Kč | 102 109,07 Kč |
| 700 | 240,18623 Kč | 168 130,36 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |




