
BMR3502320-802H | |
|---|---|
DigiKey Part Number | 2166-BMR3502320-802H-ND |
Manufacturer | |
Manufacturer Product Number | BMR3502320-802H |
Description | 600 W DIGITAL QUARTER BRICK DC/D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12.12V 50A 40V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 606 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98.1% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.52" H (58.4mm x 36.8mm x 13.3mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,29000 Kč | 1 891,29 Kč |
| 5 | 1 820,82000 Kč | 9 104,10 Kč |
| 14 | 1 777,01571 Kč | 24 878,22 Kč |
| 28 | 1 748,09107 Kč | 48 946,55 Kč |
| 56 | 1 719,59750 Kč | 96 297,46 Kč |
| 112 | 1 691,54080 Kč | 189 452,57 Kč |
| Unit Price without VAT: | 1 891,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 288,46090 Kč |



