New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6745AC

DigiKey Part Number
510-6745AC-ND
Manufacturer
Manufacturer Product Number
6745AC
Description
1032-2 LARGE COMPARTMENTED CASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polypropylene Clear Hinged Door, Lid 18.440" L x 12.500" W (468.38mm x 317.50mm) X 3.000" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
18.440" L x 12.500" W (468.38mm x 317.50mm)
Height
3.000" (76.20mm)
Area (L x W)
231in² (1489cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
61 026,50167 Kč6 159,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 026,50167 Kč
Unit Price with VAT:1 242,06702 Kč