C824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6726TC

DigiKey Part Number
510-6726TC-ND
Manufacturer
Manufacturer Product Number
6726TC
Description
COMP STORAGE PLASTIC BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Conductive Black Hinged Door, Lid X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
Compartments/Drawers - 24
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 255,63000 Kč1 255,63 Kč
51 114,05000 Kč5 570,25 Kč
Unit Price without VAT:1 255,63000 Kč
Unit Price with VAT:1 519,31230 Kč