Component Storage Plastic, Conductive Black Hinged Door, Lid X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6734TC

DigiKey Part Number
510-6734TC-ND
Manufacturer
Manufacturer Product Number
6734TC
Description
COMP STORAGE PLASTIC BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Conductive Black Hinged Door, Lid X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
Compartments/Drawers - 1
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001 014,46588 Kč1 014 465,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 014,46588 Kč
Unit Price with VAT:1 227,50371 Kč