
6719ID | |
|---|---|
DigiKey Part Number | 510-6719ID-ND |
Manufacturer | |
Manufacturer Product Number | 6719ID |
Description | COMP STORAGE PLAS 10.5"LX6.19"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 10.500" L x 6.188" W (266.70mm x 157.18mm) X 1.563" (39.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 10.500" L x 6.188" W (266.70mm x 157.18mm) | |
Height | 1.563" (39.70mm) | |
Area (L x W) | 65.0in² (419cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 6 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,04000 Kč | 277,04 Kč |
| 6 | 232,70500 Kč | 1 396,23 Kč |
| 12 | 217,50000 Kč | 2 610,00 Kč |
| 30 | 198,92667 Kč | 5 967,80 Kč |
| 54 | 187,84796 Kč | 10 143,79 Kč |
| 102 | 176,55873 Kč | 18 008,99 Kč |
| 252 | 170,28524 Kč | 42 911,88 Kč |
| Unit Price without VAT: | 277,04000 Kč |
|---|---|
| Unit Price with VAT: | 335,21840 Kč |




