
6709TE | |
|---|---|
DigiKey Part Number | 510-6709TE-ND |
Manufacturer | |
Manufacturer Product Number | 6709TE |
Description | COMP STORAGE PLAS 4.31"LX2.63"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Cover Included 4.313" L x 2.625" W (109.55mm x 66.68mm) X 1.125" (28.58mm) |
Datasheet | Datasheet |
Category | Height 1.125" (28.58mm) |
Mfr | Area (L x W) 11.3in² (73cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Clear |
Container Type Component Storage | Features Compartments/Drawers - 4 |
Size / Dimension 4.313" L x 2.625" W (109.55mm x 66.68mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 5 | 73,78600 Kč | 368,93 Kč |
| 12 | 67,73583 Kč | 812,83 Kč |
| 36 | 60,86500 Kč | 2 191,14 Kč |
| 60 | 57,90900 Kč | 3 474,54 Kč |
| 108 | 54,68620 Kč | 5 906,11 Kč |
| 252 | 50,35103 Kč | 12 688,46 Kč |
| 504 | 47,06177 Kč | 23 719,13 Kč |
| 1 008 | 44,88322 Kč | 45 242,29 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |



