



6627CS | |
|---|---|
DigiKey Part Number | 510-6627CS-ND |
Manufacturer | |
Manufacturer Product Number | 6627CS |
Description | COMP STORAGE PLAS 6.75"LX3.19"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 6.752" L x 3.189" W (171.50mm x 81.00mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 6.752" L x 3.189" W (171.50mm x 81.00mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 21.5in² (139cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 10 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,43000 Kč | 186,43 Kč |
| 5 | 159,35000 Kč | 796,75 Kč |
| 10 | 148,95500 Kč | 1 489,55 Kč |
| 36 | 131,46611 Kč | 4 732,78 Kč |
| 72 | 122,87958 Kč | 8 847,33 Kč |
| 108 | 118,11769 Kč | 12 756,71 Kč |
| 252 | 109,09714 Kč | 27 492,48 Kč |
| Unit Price without VAT: | 186,43000 Kč |
|---|---|
| Unit Price with VAT: | 225,58030 Kč |


