0508000102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508000006

DigiKey Part Number
5428-0508000006-DS-ND
Manufacturer
Manufacturer Product Number
0508000006
Description
PROTEC WRAP 16MM FR BLACK METER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Self Wrap X Enter Number of Meters in Order Quantity Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FITCO nv
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.630" (16.00mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
Enter Number of Meters in Order Quantity
Operating Temperature
-50°C ~ 150°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
Environment Resistant, UV Resistant
Features
Chemical Resistant, Self Extinguishing
Material Flammability Rating
FMVSS 302
Width
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 095
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
574,93800 Kč374,69 Kč
1071,36000 Kč713,60 Kč
2566,85480 Kč1 671,37 Kč
5063,62580 Kč3 181,29 Kč
10060,52510 Kč6 052,51 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč