
0508000002 | |
|---|---|
DigiKey Part Number | 5428-0508000002-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508000002 |
Description | PROTEC WRAP 5MM FR BLACK METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.197" (5.00mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Self Extinguishing | |
Material Flammability Rating | FMVSS 302 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 5 | 43,53200 Kč | 217,66 Kč |
| 10 | 41,46900 Kč | 414,69 Kč |
| 25 | 38,87520 Kč | 971,88 Kč |
| 50 | 37,00160 Kč | 1 850,08 Kč |
| 100 | 35,21030 Kč | 3 521,03 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |





