
WLPF 07 05 | |
|---|---|
DigiKey Part Number | 5496-WLPF0705-ND |
Manufacturer | |
Manufacturer Product Number | WLPF 07 05 |
Description | Thermal conductive paste (2 ml) |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 2 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 2 ml Syringe | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | - | |
Thermal Conductivity | 0.70W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 67,40250 Kč | 269,61 Kč |
| Unit Price without VAT: | 67,40250 Kč |
|---|---|
| Unit Price with VAT: | 81,55703 Kč |






