New at DigiKey
WLP 004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLP 004

DigiKey Part Number
5496-WLP004-ND
Manufacturer
Manufacturer Product Number
WLP 004
Description
Thermal conductive paste (4 g)
Customer Reference
Detailed Description
Thermal Silicone Compound 4 gram Container
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
4 gram Container
Usable Temperature Range
-40°F ~ 482°F (-40°C ~ 250°C)
Color
White
Thermal Conductivity
0.61W/m-K
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1049,67800 Kč496,78 Kč
Unit Price without VAT:49,67800 Kč
Unit Price with VAT:60,11038 Kč