SLV W 3 SMD 048 11 Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLV W 3 SMD 048 32 Z SM

DigiKey Part Number
5496-SLVW3SMD04832ZSM-ND
Manufacturer
Manufacturer Product Number
SLV W 3 SMD 048 32 Z SM
Description
one row expanded insulator 2-20
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.189" (4.80mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.374" (9.50mm)
Insulation Height
0.067" (1.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Zinc
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.5A
Voltage Rating
125VAC
Contact Finish Thickness - Post
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 120,90 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1056,59200 Kč565,92 Kč
Unit Price without VAT:56,59200 Kč
Unit Price with VAT:68,47632 Kč