
SLV W 3 SMD 048 2 Z SM | |
|---|---|
DigiKey Part Number | 5496-SLVW3SMD0482ZSM-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 3 SMD 048 2 Z SM |
Description | one row expanded insulator 2-20 |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.189" (4.80mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.374" (9.50mm) | |
Insulation Height | 0.067" (1.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Zinc | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 125VAC | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,95300 Kč | 39,53 Kč |
| Unit Price without VAT: | 3,95300 Kč |
|---|---|
| Unit Price with VAT: | 4,78313 Kč |











