



32207608 | |
|---|---|
DigiKey Part Number | 1759-32207608-ND |
Manufacturer | |
Manufacturer Product Number | 32207608 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 400°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,25000 Kč | 350,25 Kč |
| 5 | 318,87600 Kč | 1 594,38 Kč |
| 10 | 307,26400 Kč | 3 072,64 Kč |
| 25 | 293,35040 Kč | 7 333,76 Kč |
| 50 | 283,83840 Kč | 14 191,92 Kč |
| 100 | 275,11370 Kč | 27 511,37 Kč |
| 500 | 257,53250 Kč | 128 766,25 Kč |
| Unit Price without VAT: | 350,25000 Kč |
|---|---|
| Unit Price with VAT: | 423,80250 Kč |

