
SK 467 75 SA SSR 1 | |
|---|---|
DigiKey Part Number | 5496-SK46775SASSR1-ND |
Manufacturer | |
Manufacturer Product Number | SK 467 75 SA SSR 1 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SSR-1 Aluminum 57.14W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 1.772" (45.00mm) | |
Fin Height | 3.346" (85.00mm) | |
Power Dissipation @ Temperature Rise | 57.14W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.43°C/W | |
Thermal Resistance @ Natural | 1.4°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |


