Heat Sink TO-220 Aluminum 3.0W @ 40°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 3.0W @ 40°C Board Level
7-340-1PP-BA
7-340-1PP-BA

7-340-1PP-BA

DigiKey Part Number
294-1034-ND
Manufacturer
Manufacturer Product Number
7-340-1PP-BA
Description
HEATSINK PWR VERT BLACK TO-220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 3.0W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
1.150" (29.21mm)
Diameter
-
Fin Height
0.460" (11.68mm)
Power Dissipation @ Temperature Rise
3.0W @ 40°C
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
15.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1062,67900 Kč626,79 Kč
2559,70160 Kč1 492,54 Kč
5057,55140 Kč2 877,57 Kč
10055,47040 Kč5 547,04 Kč
25052,83264 Kč13 208,16 Kč
50050,92016 Kč25 460,08 Kč
1 00049,07485 Kč49 074,85 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč