
SK 44 200 AL | |
|---|---|
DigiKey Part Number | 5496-SK44200AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 44 200 AL |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 46.88W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 7.784" (200.00mm) | |
Width | 6.260" (159.00mm) | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | 46.88W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.62°C/W | |
Thermal Resistance @ Natural | 2.24°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,86000 Kč | 277,86 Kč |
| Unit Price without VAT: | 277,86000 Kč |
|---|---|
| Unit Price with VAT: | 336,21060 Kč |

