
SK 418 150 SA | |
|---|---|
DigiKey Part Number | 5496-SK418150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 418 150 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 262.5W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 7.784" (200.00mm) |
Mfr | Fin Height 3.307" (84.00mm) |
Series | Power Dissipation @ Temperature Rise 262.5W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.12°C/W |
Part Status Active | Thermal Resistance @ Natural 0.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 5.906" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 931,61000 Kč | 1 931,61 Kč |
| Unit Price without VAT: | 1 931,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 337,24810 Kč |








