New at DigiKey
LA 34 100 AL Profil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA 34 100 AL Profil

DigiKey Part Number
5496-LA34100ALProfil-ND
Manufacturer
Manufacturer Product Number
LA 34 100 AL Profil
Description
Aluminium Cooling aggregates LA
Customer Reference
Detailed Description
Heat Sink Aluminum 400W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Attachment Method
Bolt On
Shape
Rectangular
Length
3.937" (100.00mm)
Width
3.150" (80.00mm)
Diameter
-
Power Dissipation @ Temperature Rise
400W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1684,76000 Kč684,76 Kč
Unit Price without VAT:684,76000 Kč
Unit Price with VAT:828,55960 Kč