
ICK PEN 3 XE | |
|---|---|
DigiKey Part Number | 5496-ICKPEN3XE-ND |
Manufacturer | |
Manufacturer Product Number | ICK PEN 3 XE |
Description | Passive Heatsink for processors |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 30W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 5.118" (130.00mm) | |
Width | 4.213" (107.00mm) | |
Fin Height | 0.819" (20.80mm) | |
Power Dissipation @ Temperature Rise | 30W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 0.65°C/W | |
Thermal Resistance @ Natural | 2°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,80000 Kč | 324,80 Kč |
| Unit Price without VAT: | 324,80000 Kč |
|---|---|
| Unit Price with VAT: | 393,00800 Kč |




