
ICK BGA 11 x 11 x 14 | |
---|---|
DigiKey Part Number | 5496-ICKBGA11x11x14-ND |
Manufacturer | |
Manufacturer Product Number | ICK BGA 11 x 11 x 14 |
Description | Heatsink for BGAs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.35W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 0.433" (11.00mm) | |
Width | 0.433" (11.00mm) | |
Fin Height | 0.480" (12.20mm) | |
Power Dissipation @ Temperature Rise | 2.35W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 9.1°C/W | |
Thermal Resistance @ Natural | 25.5°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 51,45000 Kč | 257,25 Kč |
Unit Price without VAT: | 51,45000 Kč |
---|---|
Unit Price with VAT: | 62,25450 Kč |