
ICK BGA 11 x 11 x 10 | |
|---|---|
DigiKey Part Number | 5496-ICKBGA11x11x10-ND |
Manufacturer | |
Manufacturer Product Number | ICK BGA 11 x 11 x 10 |
Description | Heatsink for BGAs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.18W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 0.433" (11.00mm) | |
Width | 0.433" (11.00mm) | |
Fin Height | 0.323" (8.20mm) | |
Power Dissipation @ Temperature Rise | 2.18W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 12°C/W | |
Thermal Resistance @ Natural | 27.5°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,65600 Kč | 308,28 Kč |
| Unit Price without VAT: | 61,65600 Kč |
|---|---|
| Unit Price with VAT: | 74,60376 Kč |


