
GBM 3050 20 | |
|---|---|
DigiKey Part Number | 5496-GBM305020-ND |
Manufacturer | |
Manufacturer Product Number | GBM 3050 20 |
Description | Spacer with intl. + ext. thread |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | 0.007 lb (3.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,39933 Kč | 251,98 Kč |
| Unit Price without VAT: | 8,39933 Kč |
|---|---|
| Unit Price with VAT: | 10,16319 Kč |




