
FK 283 DPAK (TO-252) | |
---|---|
DigiKey Part Number | 5496-FK283DPAK(TO-252)-ND |
Manufacturer | |
Manufacturer Product Number | FK 283 DPAK (TO-252) |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink DPAK (TO-252) Copper 5.3W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular | |
Length | 0.591" (15.00mm) | |
Width | 1.020" (25.88mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 5.3W | |
Thermal Resistance @ Natural | 15.00°C/W | |
Material |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 49,36800 Kč | 246,84 Kč |
Unit Price without VAT: | 49,36800 Kč |
---|---|
Unit Price with VAT: | 59,73528 Kč |