Heat Sink DPAK (TO-252) Copper 3.2W Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 244 13 D PAK DPAK (TO-252)

DigiKey Part Number
5496-FK24413DPAKDPAK(TO-252)-ND
Manufacturer
Manufacturer Product Number
FK 244 13 D PAK DPAK (TO-252)
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink DPAK (TO-252) Copper 3.2W Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Solderable Feet
Shape
Rectangular
Length
0.512" (13.00mm)
Width
0.906" (23.00mm)
Diameter
-
Power Dissipation @ Temperature Rise
3.2W
Thermal Resistance @ Natural
25.00°C/W
Material
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,78800 Kč311,82 Kč
Unit Price without VAT:20,78800 Kč
Unit Price with VAT:25,15348 Kč