
FK 244 08 D PAK DPAK (TO-252) | |
|---|---|
DigiKey Part Number | 5496-FK24408DPAKDPAK(TO-252)-ND |
Manufacturer | |
Manufacturer Product Number | FK 244 08 D PAK DPAK (TO-252) |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink DPAK (TO-252) Copper 2.5W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular | |
Length | 0.315" (8.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 2.5W | |
Thermal Resistance @ Natural | 31.50°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 18,74733 Kč | 281,21 Kč |
| Unit Price without VAT: | 18,74733 Kč |
|---|---|
| Unit Price with VAT: | 22,68427 Kč |





