Thermal Pad 10.90mm Dia Round None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOS 5

DigiKey Part Number
5496-AOS5-ND
Manufacturer
Manufacturer Product Number
AOS 5
Description
Aluminium oxide wafers AOS 5
Customer Reference
Detailed Description
Thermal Pad 10.90mm Dia Round None
Datasheet
 Datasheet
EDA/CAD Models
AOS 5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
Fischer Elektronik
Outline
10.90mm Dia
Series
Thickness
0.059" (1.50mm)
Packaging
Bulk
Material
Aluminum Oxide Ceramic
Part Status
Active
Adhesive
None
Usage
TO-5
Thermal Resistivity
0.30°C/W
Type
Pad, Washer
Thermal Conductivity
25W/m-K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,84800 Kč267,72 Kč
Unit Price without VAT:17,84800 Kč
Unit Price with VAT:21,59608 Kč