Thermal Pad Gray 9.14mm Dia Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP400-0.009-00-09

DigiKey Part Number
BER213-ND
Manufacturer
Manufacturer Product Number
SP400-0.009-00-09
Description
THERM PAD 9.14MM DIA GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 9.14mm Dia Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-5
Type
Pad, Sheet
Shape
Round
Outline
9.14mm Dia
Thickness
0.0090" (0.229mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
1.40°C/W
Thermal Conductivity
0.9W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1017,17600 Kč171,76 Kč
2516,37000 Kč409,25 Kč
5015,77780 Kč788,89 Kč
10015,20890 Kč1 520,89 Kč
30014,34723 Kč4 304,17 Kč
50013,96368 Kč6 981,84 Kč
1 00013,45846 Kč13 458,46 Kč
5 00012,35346 Kč61 767,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč