9D.01.5.250.0111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9D.01.5.250.0111

DigiKey Part Number
2066-9D.01.5.250.0111-ND
Manufacturer
Manufacturer Product Number
9D.01.5.250.0111
Description
POWER DIST BLOCK 250 A 12POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 250 A 1.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
11
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
250MCM (kcmil) - 2 AWG
Load Side Wire/Stud Size
2-14 AWG
Voltage - Rated
1.5 V
Current Rating (Amps)
250 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 581,05000 Kč1 581,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 581,05000 Kč
Unit Price with VAT:1 913,07050 Kč