
93.02.0.125 | |
|---|---|
DigiKey Part Number | 2066-93.02.0.125-ND |
Manufacturer | |
Manufacturer Product Number | 93.02.0.125 |
Description | RLY SOCKET FOR 41.52 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 41.52, 41.61 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 349,36100 Kč | 3 493,61 Kč |
| Unit Price without VAT: | 349,36100 Kč |
|---|---|
| Unit Price with VAT: | 422,72681 Kč |


