Programmable (Multi-Function) Time Delay Relay 0.05 Sec ~ 100 Hrs Delay Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86.00.0.240.0000

DigiKey Part Number
2066-86.00.0.240.0000-ND
Manufacturer
Manufacturer Product Number
86.00.0.240.0000
Description
RELAY TIME DELAY 100HR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay 0.05 Sec ~ 100 Hrs Delay Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Timer Only, Relay Not Included
Function
Programmable (Multi-Function)
Circuit
-
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
-
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 433,93000 Kč1 433,93 Kč
101 276,99800 Kč12 769,98 Kč
251 219,33400 Kč30 483,35 Kč
501 177,41080 Kč58 870,54 Kč
1001 136,90420 Kč113 690,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 433,93000 Kč
Unit Price with VAT:1 735,05530 Kč