
7U.02.8.120.0010 | |
|---|---|
DigiKey Part Number | 2066-7U.02.8.120.0010-ND |
Manufacturer | |
Manufacturer Product Number | 7U.02.8.120.0010 |
Description | POWER OUTLET FOR ELECTRICAL ENCL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,54000 Kč | 279,54 Kč |
| 10 | 237,59100 Kč | 2 375,91 Kč |
| 25 | 222,71760 Kč | 5 567,94 Kč |
| 50 | 212,08300 Kč | 10 604,15 Kč |
| 100 | 201,96420 Kč | 20 196,42 Kč |
| 250 | 189,32708 Kč | 47 331,77 Kč |
| 500 | 180,29998 Kč | 90 149,99 Kč |
| 1 000 | 171,70464 Kč | 171 704,64 Kč |
| Unit Price without VAT: | 279,54000 Kč |
|---|---|
| Unit Price with VAT: | 338,24340 Kč |


