
7U.02.8.120.0000 | |
|---|---|
DigiKey Part Number | 2066-7U.02.8.120.0000-ND |
Manufacturer | |
Manufacturer Product Number | 7U.02.8.120.0000 |
Description | POWER OUTLET FOR ELECTRICAL ENCL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,44000 Kč | 245,44 Kč |
| 10 | 208,58400 Kč | 2 085,84 Kč |
| 25 | 195,51240 Kč | 4 887,81 Kč |
| 50 | 186,17460 Kč | 9 308,73 Kč |
| 100 | 177,28940 Kč | 17 728,94 Kč |
| 250 | 166,19732 Kč | 41 549,33 Kč |
| 500 | 158,27200 Kč | 79 136,00 Kč |
| 1 000 | 150,72726 Kč | 150 727,26 Kč |
| Unit Price without VAT: | 245,44000 Kč |
|---|---|
| Unit Price with VAT: | 296,98240 Kč |


