



7S.12.9.024.5110 | |
|---|---|
DigiKey Part Number | 2066-7S.12.9.024.5110-ND |
Manufacturer | |
Manufacturer Product Number | 7S.12.9.024.5110 |
Description | RELAY GUIDED 1NO+1NC 6A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 38.2 mA | |
Coil Power | 900mW | |
Coil Resistance | 628 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,26000 Kč | 1 499,26 Kč |
| 10 | 1 335,13700 Kč | 13 351,37 Kč |
| 25 | 1 274,83880 Kč | 31 870,97 Kč |
| 50 | 1 230,99940 Kč | 61 549,97 Kč |
| 100 | 1 188,65060 Kč | 118 865,06 Kč |
| Unit Price without VAT: | 1 499,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 814,10460 Kč |


