

58.32.8.120.0060SPA | |
---|---|
DigiKey Part Number | 2066-58.32.8.120.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.32.8.120.0060SPA |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Varistor | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 515,13000 Kč | 515,13 Kč |
10 | 458,88500 Kč | 4 588,85 Kč |
30 | 434,17367 Kč | 13 025,21 Kč |
50 | 423,13640 Kč | 21 156,82 Kč |
100 | 408,59710 Kč | 40 859,71 Kč |
250 | 390,12672 Kč | 97 531,68 Kč |
500 | 376,70306 Kč | 188 351,53 Kč |
Unit Price without VAT: | 515,13000 Kč |
---|---|
Unit Price with VAT: | 623,30730 Kč |