
55.14.8.120.0000 | |
|---|---|
DigiKey Part Number | 2066-55.14.8.120.0000-ND |
Manufacturer | |
Manufacturer Product Number | 55.14.8.120.0000 |
Description | RELAY GEN PURPOSE 4PDT 7A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| 10 | 239,43500 Kč | 2 394,35 Kč |
| 30 | 226,55667 Kč | 6 796,70 Kč |
| 50 | 220,80160 Kč | 11 040,08 Kč |
| 100 | 213,21780 Kč | 21 321,78 Kč |
| 250 | 203,58836 Kč | 50 897,09 Kč |
| 500 | 196,58674 Kč | 98 293,37 Kč |
| 1 000 | 189,82333 Kč | 189 823,33 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |


