



55.34.8.120.0040 | |
|---|---|
DigiKey Part Number | 2066-55.34.8.120.0040-ND |
Manufacturer | |
Manufacturer Product Number | 55.34.8.120.0040 |
Description | RELAY GEN PURPOSE 4PDT 7A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,45000 Kč | 291,45 Kč |
| 10 | 259,70300 Kč | 2 597,03 Kč |
| 30 | 245,72567 Kč | 7 371,77 Kč |
| 50 | 239,48220 Kč | 11 974,11 Kč |
| 100 | 231,25940 Kč | 23 125,94 Kč |
| 250 | 220,81412 Kč | 55 203,53 Kč |
| 500 | 213,22126 Kč | 106 610,63 Kč |
| 1 000 | 205,88392 Kč | 205 883,92 Kč |
| Unit Price without VAT: | 291,45000 Kč |
|---|---|
| Unit Price with VAT: | 352,65450 Kč |






